


4850-12-1212-0300 | |
|---|---|
DigiKey Part Number | 1944-1140-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-1212-0300 |
Description | RFI COND FOAM URATHANE PSA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Sheet | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.118" (3.00mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Conductive PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,86000 € | 56,86 € |
| 12 | 46,51250 € | 558,15 € |
| 30 | 44,18633 € | 1.325,59 € |
| 102 | 41,88157 € | 4.271,92 € |
| Unit Price without VAT: | 56,86000 € |
|---|---|
| Unit Price with VAT: | 67,66340 € |





