4850-12-010-030-06096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850-12-020-120-06096

DigiKey Part Number
1944-4850-12-020-120-06096-ND
Manufacturer
Manufacturer Product Number
4850-12-020-120-06096
Description
RFI COND FOAM URATHANE PSA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Conductive Foam
Shape
Rectangle
Width
0.472" (12.00mm)
Length
24.000" (609.60mm)
Height
0.079" (2.00mm)
Material
Urethane Foam w/ Silver Fibers
Plating
-
Plating - Thickness
-
Attachment Method
Conductive PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,48800 €34,88 €
253,21800 €80,45 €
1002,92100 €292,10 €
2502,77936 €694,84 €
5002,69396 €1.346,98 €
1.0002,62368 €2.623,68 €
2.5002,54949 €6.373,73 €
Manufacturers Standard Package
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €