
4850-12-020-060-06096 | |
|---|---|
DigiKey Part Number | 1944-4850-12-020-060-06096-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-020-060-06096 |
Description | RFI COND FOAM URATHANE PSA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Rectangle | |
Width | 0.236" (6.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.079" (2.00mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Conductive PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705 | 2,69298 € | 1.898,55 € |
| Unit Price without VAT: | 2,69298 € |
|---|---|
| Unit Price with VAT: | 3,20465 € |


