
46-31-1020-9025 | |
|---|---|
DigiKey Part Number | 1944-46-31-1020-9025-ND |
Manufacturer | |
Manufacturer Product Number | 46-31-1020-9025 |
Description | RF EMI ABSORBING SHEET 20" X 10" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CHO-MUTE™ 9025 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.062" (1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 20.000" (508.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.062" (1.57mm) | |
Operating Temperature | -50°C ~ 160°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,90000 € | 353,90 € |
| 10 | 307,22700 € | 3.072,27 € |
| 25 | 295,57760 € | 7.389,44 € |
| Unit Price without VAT: | 353,90000 € |
|---|---|
| Unit Price with VAT: | 421,14100 € |



