CHO-SEAL (1298,6502)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-04-27546-1298

DigiKey Part Number
1944-19-04-27546-1298-DS-ND
Manufacturer
Manufacturer Product Number
19-04-27546-1298
Description
RF EMI GASKET 12" X 0.062" FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.062" (1.57mm) X Enter Number of Feet in Order Quantity X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Length
Enter Number of Feet in Order Quantity
Width
0.062" (1.57mm)
Thickness - Overall
-
Operating Temperature
-55°C ~ 200°C
Adhesive
-
Material
Fluorosilicone Elastomer Ag/Al
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
118,98000 €18,98 €
1015,18700 €151,87 €
2514,24120 €356,03 €
10013,20200 €1.320,20 €
25013,09848 €3.274,62 €
Manufacturers Standard Package
Unit Price without VAT:18,98000 €
Unit Price with VAT:22,58620 €