
10-05-4308-1298 | |
|---|---|
DigiKey Part Number | 1944-1198-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-4308-1298 |
Description | RF EMI GASKET 12" X 0.312" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.312" (7.92mm) X 12.000" (304.80mm) X 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | D-Shape | |
Length | 12.000" (304.80mm) | |
Width | 0.312" (7.92mm) | |
Thickness - Overall | 0.312" (7.92mm) | |
Operating Temperature | -55°C ~ 200°C | |
Adhesive | - | |
Material | Fluorosilicone Elastomer Ag/Al | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,37610 € | 5.037,61 € |
| Unit Price without VAT: | 50,37610 € |
|---|---|
| Unit Price with VAT: | 59,94756 € |

