
10-04-9732-1298 | |
|---|---|
DigiKey Part Number | 1944-10-04-9732-1298-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-9732-1298 |
Description | RF EMI GASKET 12" X 0.156" FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.156" (3.96mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | Enter Number of Feet in Order Quantity | |
Width | 0.156" (3.96mm) | |
Thickness - Overall | - | |
Operating Temperature | -55°C ~ 200°C | |
Adhesive | - | |
Material | Fluorosilicone Elastomer Ag/Al | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 € | 32,00 € |
| 10 | 26,03500 € | 260,35 € |
| 25 | 24,54560 € | 613,64 € |
| 100 | 23,14370 € | 2.314,37 € |
| Unit Price without VAT: | 32,00000 € |
|---|---|
| Unit Price with VAT: | 38,08000 € |










