
08-0501 | |
|---|---|
DigiKey Part Number | 1944-08-0501-DS-ND |
Manufacturer | |
Manufacturer Product Number | 08-0501 |
Description | RFI GASKET EXP MONEL FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 12.008" (305.00mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.030" (0.76mm) | |
Material | Expanded Monel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 25.00' (7.60m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,57000 € | 148,57 € |
| 10 | 126,24100 € | 1.262,41 € |
| 25 | 120,86080 € | 3.021,52 € |
| Unit Price without VAT: | 148,57000 € |
|---|---|
| Unit Price with VAT: | 176,79830 € |

