06-1302-0909.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
06-1302-0909.jpg
06-1302-0909_view2.jpg

06-1302-0909

DigiKey Part Number
1944-06-1302-0909-ND
Manufacturer
Manufacturer Product Number
06-1302-0909
Description
EMI AIR FILTER 7 X 14 X .5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 7.000" (177.80mm) X 14.000" (355.60mm) Vent Holes in Pattern Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.500" (12.70mm)
Length - Overall
14.000" (355.60mm)
Width - Overall
7.000" (177.80mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1260,94000 €260,94 €
10224,88100 €2.248,81 €
25215,88120 €5.397,03 €
Manufacturers Standard Package
Unit Price without VAT:260,94000 €
Unit Price with VAT:310,51860 €