05-0720-0432-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-0720-0432-02

DigiKey Part Number
1944-05-0720-0432-02-DS-ND
Manufacturer
Manufacturer Product Number
05-0720-0432-02
Description
RF EMI SHIELDING TAPE FOOT X 1"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape SHIELD WRAP™ Nickel-Copper (NI/CU) 1.000" (25.40mm) X Enter Number of Feet in Order Quantity X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shielding Tape
Shape
Circular
Length
Enter Number of Feet in Order Quantity
Width
1.000" (25.40mm)
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
Nickel-Copper (NI/CU)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.307
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,21400 €32,14 €
252,96200 €74,05 €
1002,68470 €268,47 €
2502,55268 €638,17 €
5002,49972 €1.249,86 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €