


SS20100FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS20100FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS20100FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS20100FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS20100FL_R1_00001 |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SS20100FL_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08540 € | 8,54 € |
| 500 | 0,06256 € | 31,28 € |
| 1.000 | 0,05518 € | 55,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04577 € | 137,31 € |
| 6.000 | 0,04101 € | 246,06 € |
| 9.000 | 0,03858 € | 347,22 € |
| 15.000 | 0,03585 € | 537,75 € |
| 21.000 | 0,03424 € | 719,04 € |
| 30.000 | 0,03266 € | 979,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






