


SS20100FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS20100FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS20100FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS20100FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS20100FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,12764 € | 63,82 € |
| 1.000 | 0,11393 € | 113,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07502 € | 225,06 € |
| 6.000 | 0,07169 € | 430,14 € |
| 9.000 | 0,07001 € | 630,09 € |
| 15.000 | 0,06979 € | 1.046,85 € |
| 21.000 | 0,06824 € | 1.433,04 € |
| 30.000 | 0,06638 € | 1.991,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


