N-Channel 100 V 239A (Tc) 333W (Tc) Surface Mount DFN5060S-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMQF028N10NS2_R2_00601

DigiKey Part Number
3757-PSMQF028N10NS2_R2_00601TR-ND - Tape & Reel (TR)
3757-PSMQF028N10NS2_R2_00601CT-ND - Cut Tape (CT)
3757-PSMQF028N10NS2_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMQF028N10NS2_R2_00601
Description
EXCELLENT FOM / 100V/2.8M /DFN50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 239A (Tc) 333W (Tc) Surface Mount DFN5060S-8L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 420µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6136 pF @ 50 V
FET Type
Power Dissipation (Max)
333W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060S-8L
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.9mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,09500 €20,95 €
1001,46080 €146,08 €
5001,19004 €595,02 €
1.0001,18531 €1.185,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,99266 €2.977,98 €
6.0000,96839 €5.810,34 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €