Image for PSMQE096N10LS2_R2_00601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMQE096N10LS2_R2_00601

DigiKey Part Number
3757-PSMQE096N10LS2_R2_00601TR-ND - Tape & Reel (TR)
3757-PSMQE096N10LS2_R2_00601CT-ND - Cut Tape (CT)
3757-PSMQE096N10LS2_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMQE096N10LS2_R2_00601
Description
EXCELLENT FOM / 100V/9.6M / DFN3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 50.1A (Tj) 53.6W (Tc) Surface Mount DFN3333S-8L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 105µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2080 pF @ 50 V
FET Type
Power Dissipation (Max)
53.6W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN3333S-8L
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.6mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,94500 €9,45 €
1000,63100 €63,10 €
5000,49654 €248,27 €
1.0000,45328 €453,28 €
2.0000,41689 €833,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,37751 €1.887,55 €
10.0000,35319 €3.531,90 €
15.0000,34080 €5.112,00 €
25.0000,33808 €8.452,00 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €