DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4404P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4404P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4404P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4404P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4404P-AU_R2_000A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 60A (Tc) 2W (Ta), 31W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1323 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,48900 €4,89 €
1000,31750 €31,75 €
5000,24374 €121,87 €
1.0000,21996 €219,96 €
2.0000,19994 €399,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17827 €891,35 €
10.0000,16488 €1.648,80 €
15.0000,15806 €2.370,90 €
25.0000,15158 €3.789,50 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €