DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4401P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4401P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4401P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4401P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4401P-AU_R2_000A1
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta), 50A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3228 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,60800 €6,08 €
1000,39890 €39,89 €
5000,30896 €154,48 €
1.0000,27999 €279,99 €
2.0000,25560 €511,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22920 €1.146,00 €
10.0000,21289 €2.128,90 €
15.0000,20458 €3.068,70 €
25.0000,20405 €5.101,25 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €