
PEC3107M1AQ_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC3107M1AQ_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC3107M1AQ_R1_00001CT-ND - Cut Tape (CT) 3757-PEC3107M1AQ_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3107M1AQ_R1_00001 |
Description | TVS DIODE 7VWM 15VC 2DFN |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,04060 € | 20,30 € |
| 1.000 | 0,03368 € | 33,68 € |
| 2.000 | 0,03239 € | 64,78 € |
| 5.000 | 0,03109 € | 155,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02505 € | 250,50 € |
| 20.000 | 0,02332 € | 466,40 € |
| 30.000 | 0,02329 € | 698,70 € |
| 50.000 | 0,02113 € | 1.056,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

