MFR Recommended

PEC1605M1Q-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PEC1605M1Q-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PEC1605M1Q-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PEC1605M1Q-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC1605M1Q-AU_R1_000A1 |
Description | TVS DIODE 5.5VWM 14VC 2DFN |
Customer Reference | |
Detailed Description | 14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06620 € | 6,62 € |
| 500 | 0,04832 € | 24,16 € |
| 1.000 | 0,04250 € | 42,50 € |
| 2.000 | 0,03760 € | 75,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02996 € | 239,68 € |
| 16.000 | 0,02702 € | 432,32 € |
| 24.000 | 0,02553 € | 612,72 € |
| 40.000 | 0,02384 € | 953,60 € |
| 56.000 | 0,02284 € | 1.279,04 € |
| 80.000 | 0,02187 € | 1.749,60 € |
| 200.000 | 0,01974 € | 3.948,00 € |
| 400.000 | 0,01846 € | 7.384,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


