
PCDP1665GC_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDP1665GC_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDP1665GC_T0_00601 |
Description | DIODE SIL CARB 650V 16A TO220AC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 446pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 50 | 2,16760 € | 108,38 € |
| 100 | 1,97250 € | 197,25 € |
| 500 | 1,63074 € | 815,37 € |
| 1.000 | 1,52099 € | 1.520,99 € |
| 2.000 | 1,51569 € | 3.031,38 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

