TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD1065GB_L2_00601

DigiKey Part Number
3757-PCDD1065GB_L2_00601TR-ND - Tape & Reel (TR)
3757-PCDD1065GB_L2_00601CT-ND - Cut Tape (CT)
3757-PCDD1065GB_L2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDD1065GB_L2_00601
Description
DIODE SIL CARB 650V 10A TO252AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
610pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,31000 €5,31 €
103,56500 €35,65 €
1002,57320 €257,32 €
5002,55704 €1.278,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,08907 €6.267,21 €
Manufacturers Standard Package
Unit Price without VAT:5,31000 €
Unit Price with VAT:6,31890 €