
PCDD0665GB_L2_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDD0665GB_L2_00601TR-ND - Tape & Reel (TR) 3757-PCDD0665GB_L2_00601CT-ND - Cut Tape (CT) 3757-PCDD0665GB_L2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0665GB_L2_00601 |
Description | DIODE SIL CARB 650V 6A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 373pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,58500 € | 25,85 € |
| 100 | 1,83100 € | 183,10 € |
| 500 | 1,69476 € | 847,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38462 € | 4.153,86 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

