
PCDB20120G1_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDB20120G1_R2_00001TR-ND - Tape & Reel (TR) 3757-PCDB20120G1_T0_00001CT-ND - Cut Tape (CT) 3757-PCDB20120G1_T0_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDB20120G1_R2_00001 |
Description | DIODE SIL CARB 1200V 20A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 180 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1040pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,71828 € | 11.323,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 6,81500 € | 68,15 € |
| 100 | 5,11450 € | 511,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 8,66400 € | 86,64 € |
| 100 | 6,59420 € | 659,42 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |

