Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

P6SMB8.2CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB8.2CA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2CA_R1_00001 |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB8.2CA | Bourns Inc. | 0 | P6SMB8.2CABB-ND | 0,08881 € | Upgrade |
| P6SMB8.2CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB8.2CATR-ND | 0,12883 € | Upgrade |
| P6SMB8.2CA | Littelfuse Inc. | 2.660 | P6SMB8.2CALFCT-ND | 0,42000 € | Upgrade |
| P6SMB8.2CA R5G | Taiwan Semiconductor Corporation | 0 | P6SMB8.2CAR5G-ND | 0,00000 € | Similar |
| P6SMB8.2CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB8.2CA-E3/52GITR-ND | 0,11468 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.600 | 0,07840 € | 6.711,04 € |
| Unit Price without VAT: | 0,07840 € |
|---|---|
| Unit Price with VAT: | 0,09330 € |






