
P6SMB8.2CA | |
|---|---|
DigiKey Part Number | P6SMB8.2CALFTR-ND - Tape & Reel (TR) P6SMB8.2CALFCT-ND - Cut Tape (CT) P6SMB8.2CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB8.2CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09422 € | 282,66 € |
| 6.000 | 0,08576 € | 514,56 € |
| 9.000 | 0,08145 € | 733,05 € |
| 15.000 | 0,07661 € | 1.149,15 € |
| 21.000 | 0,07374 € | 1.548,54 € |
| 30.000 | 0,07347 € | 2.204,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,12650 € | 63,25 € |
| 1.000 | 0,09897 € | 98,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16500 € | 16,50 € |
| 500 | 0,12416 € | 62,08 € |
| 1.000 | 0,11099 € | 110,99 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



