P4SMA170_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 5.390
Unit Price: 0,31000 €
Datasheet
244V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170_R1_00001

DigiKey Part Number
3757-P4SMA170_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA170_R1_00001
Description
TVS DIODE 138VWM 244VC DO214AC
Customer Reference
Detailed Description
244V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.7A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
138V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
153V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
244V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA170A_R1_00001Panjit International Inc.5.3903757-P4SMA170A_R1_00001CT-ND0,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes