234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170A_R1_00001

DigiKey Part Number
3757-P4SMA170A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMA170A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMA170A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA170A_R1_00001
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
162V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,07111 €128,00 €
3.6000,06388 €229,97 €
5.4000,06019 €325,03 €
9.0000,05605 €504,45 €
12.6000,05359 €675,23 €
18.0000,05120 €921,60 €
45.0000,04596 €2.068,20 €
90.0000,04272 €3.844,80 €
180.0000,04122 €7.419,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11880 €11,88 €
5000,08820 €44,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20500 €2,05 €
1000,13850 €13,85 €
5000,10708 €53,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €