
MS110_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MS110_R1_00001TR-ND - Tape & Reel (TR) 3757-MS110_R1_00001CT-ND - Cut Tape (CT) 3757-MS110_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS110_R1_00001 |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,03294 € | 177,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05378 € | 26,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








