SM8S36CA-Q1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30A-Q1

DigiKey Part Number
4530-SM8S30A-Q1TR-ND - Tape & Reel (TR)
4530-SM8S30A-Q1CT-ND - Cut Tape (CT)
4530-SM8S30A-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S30A-Q1
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,30400 €13,04 €
1000,88910 €88,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,67661 €507,46 €
1.5000,62495 €937,42 €
2.2500,59864 €1.346,94 €
3.7500,56908 €2.134,05 €
5.2500,56702 €2.976,86 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €