Zener Diode 33 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5257A_R1_00001

DigiKey Part Number
3757-MMSZ5257A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5257A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5257A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5257A_R1_00001
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
58 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C33JNexperia USA Inc.8.0651727-7752-1-ND0,13000 €Similar
BZT52B33-HE3-08Vishay General Semiconductor - Diodes Division2.948112-BZT52B33-HE3-08CT-ND0,14000 €Similar
BZT52C33-7-FDiodes Incorporated18.323BZT52C33-FDICT-ND0,16000 €Similar
BZT52C33-E3-08Vishay General Semiconductor - Diodes Division13.170BZT52C33-E3-08GICT-ND0,35000 €Similar
CMHZ5257B TR PBFREECentral Semiconductor Corp14.5781514-CMHZ5257BTRPBFREECT-ND0,42000 €Similar
In-Stock: 1.644
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02728 €81,84 €
6.0000,02428 €145,68 €
9.0000,02274 €204,66 €
15.0000,02102 €315,30 €
21.0000,01999 €419,79 €
30.0000,01900 €570,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05630 €5,63 €
5000,04092 €20,46 €
1.0000,03588 €35,88 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06200 €0,62 €
1000,03230 €3,23 €
5000,03060 €15,30 €
1.0000,02890 €28,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €