
MMSZ5253B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5253B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5253B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5253B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5253B_R1_00001 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04142 € | 20,71 € |
| 1.000 | 0,03633 € | 36,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02984 € | 89,52 € |
| 6.000 | 0,02655 € | 159,30 € |
| 9.000 | 0,02487 € | 223,83 € |
| 15.000 | 0,02298 € | 344,70 € |
| 21.000 | 0,02186 € | 459,06 € |
| 30.000 | 0,02078 € | 623,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

