
MMSZ5250A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5250A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5250A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5250A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250A_R1_00001 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03500 € | 17,50 € |
| 1.000 | 0,03064 € | 30,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02507 € | 75,21 € |
| 6.000 | 0,02225 € | 133,50 € |
| 9.000 | 0,02081 € | 187,29 € |
| 15.000 | 0,01919 € | 287,85 € |
| 21.000 | 0,01823 € | 382,83 € |
| 30.000 | 0,01730 € | 519,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

