
MMSZ5247B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5247B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5247B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5247B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5247B_R1_00001 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02350 € | 70,50 € |
| 6.000 | 0,02086 € | 125,16 € |
| 9.000 | 0,01951 € | 175,59 € |
| 15.000 | 0,01799 € | 269,85 € |
| 21.000 | 0,01709 € | 358,89 € |
| 30.000 | 0,01622 € | 486,60 € |
| 75.000 | 0,01429 € | 1.071,75 € |
| 150.000 | 0,01310 € | 1.965,00 € |
| 300.000 | 0,01210 € | 3.630,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,04540 € | 4,54 € |
| 500 | 0,03280 € | 16,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03270 € | 3,27 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

