Zener Diode 6.8 V 500 mW ±2.06% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5235A_R1_00001

DigiKey Part Number
3757-MMSZ5235A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5235A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5235A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5235A_R1_00001
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2.06%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C6V8JNexperia USA Inc.291727-8145-1-ND0,14000 €Similar
BZT52-C6V8XNexperia USA Inc.1.5411727-BZT52-C6V8XCT-ND0,15000 €Similar
BZT52B6V8-E3-08Vishay General Semiconductor - Diodes Division15.236BZT52B6V8-E3-08GICT-ND0,39000 €Similar
BZT52B6V8-G3-08Vishay General Semiconductor - Diodes Division13.980112-BZT52B6V8-G3-08CT-ND0,32000 €Similar
BZT52C6V8-E3-08Vishay General Semiconductor - Diodes Division912112-BZT52C6V8-E3-08CT-ND0,38000 €Similar
In-Stock: 2.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07900 €0,79 €
1000,04840 €4,84 €
5000,03500 €17,50 €
1.0000,03064 €30,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02507 €75,21 €
6.0000,02225 €133,50 €
9.0000,02081 €187,29 €
15.0000,01919 €287,85 €
21.0000,01823 €382,83 €
30.0000,01730 €519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €