Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5260A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5260A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5260A_R1_00001 |
Description | DIODE ZENER 43V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 93 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A43,215 | Nexperia USA Inc. | 298 | 1727-BZX84-A43,215CT-ND | 0,59000 € | Similar |
| BZX84-B43,215 | Nexperia USA Inc. | 0 | 1727-BZX84-B43,215CT-ND | 0,13000 € | Similar |
| BZX84-C43,215 | Nexperia USA Inc. | 1.933 | 1727-3675-1-ND | 0,10000 € | Similar |
| BZX84B43-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B43-E3-08-ND | 0,05673 € | Similar |
| BZX84B43-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B43-E3-18-ND | 0,05978 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,02356 € | 76.617,12 € |
| Unit Price without VAT: | 0,02356 € |
|---|---|
| Unit Price with VAT: | 0,02804 € |






