Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5260B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5260BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ5260B TR PBFREE |
Description | DIODE ZENER 43V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 93 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A43,215 | Nexperia USA Inc. | 288 | 1727-BZX84-A43,215CT-ND | 0,59000 € | Similar |
| BZX84-B43,215 | Nexperia USA Inc. | 0 | 1727-BZX84-B43,215CT-ND | 0,13000 € | Similar |
| BZX84-C43,215 | Nexperia USA Inc. | 1.833 | 1727-3675-1-ND | 0,10000 € | Similar |
| BZX84B43-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B43-E3-08-ND | 0,05718 € | Similar |
| BZX84B43-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B43-E3-18-ND | 0,06026 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05918 € | 710,16 € |
| Unit Price without VAT: | 0,05918 € |
|---|---|
| Unit Price with VAT: | 0,07042 € |




