
MMBT3906FN3_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-MMBT3906FN3_R1_00501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3906FN3_R1_00501 |
Description | PNPGENERALPURPOSESWITCHINGTRANSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 0402 (1005 Metric) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package DFN1006-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01915 € | 191,50 € |
| 20.000 | 0,01718 € | 343,60 € |
| 30.000 | 0,01617 € | 485,10 € |
| 50.000 | 0,01504 € | 752,00 € |
| 70.000 | 0,01436 € | 1.005,20 € |
| 100.000 | 0,01371 € | 1.371,00 € |
| Unit Price without VAT: | 0,01915 € |
|---|---|
| Unit Price with VAT: | 0,02279 € |

