
MMBT2907A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT2907A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT2907A_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT2907A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A_R1_00001 |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02424 € | 72,72 € |
| 6.000 | 0,02154 € | 129,24 € |
| 9.000 | 0,02015 € | 181,35 € |
| 15.000 | 0,01859 € | 278,85 € |
| 21.000 | 0,01767 € | 371,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,04950 € | 4,95 € |
| 500 | 0,03584 € | 17,92 € |
| 1.000 | 0,03138 € | 31,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03380 € | 16,90 € |
| 1.000 | 0,02960 € | 29,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

