
MER2DMB_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-MER2DMB_R2_00601TR-ND - Tape & Reel (TR) 3757-MER2DMB_R2_00601CT-ND - Cut Tape (CT) 3757-MER2DMB_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DMB_R2_00601 |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MER2DMB-AU_R2_006A1 | Panjit International Inc. | 2.990 | 3757-MER2DMB-AU_R2_006A1CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06384 € | 383,04 € |
| 12.000 | 0,05814 € | 697,68 € |
| 18.000 | 0,05563 € | 1.001,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10212 € | 51,06 € |
| 1.000 | 0,09074 € | 90,74 € |
| 2.000 | 0,08115 € | 162,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11412 € | 114,12 € |
| 2.000 | 0,10258 € | 205,16 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

