
MER2DMB-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-MER2DMB-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-MER2DMB-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-MER2DMB-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DMB-AU_R2_006A1 |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,12636 € | 63,18 € |
| 1.000 | 0,09356 € | 93,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09968 € | 598,08 € |
| 12.000 | 0,09566 € | 1.147,92 € |
| 18.000 | 0,04228 € | 761,04 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

