Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C43_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C43_R1_00001 |
Description | DIODE ZENER 43V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B43,115 | Nexperia USA Inc. | 0 | BZX585-B43,115-ND | 0,00000 € | Similar |
| BZX585-C43,115 | Nexperia USA Inc. | 10.814 | 1727-2981-1-ND | 0,06799 € | Similar |
| BZX585B43 RSG | Taiwan Semiconductor Corporation | 0 | BZX585B43RSG-ND | 0,03941 € | Similar |
| CMOZ43L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ43LTRPBFREETR-ND | 0,16361 € | Similar |
| CMOZ43V TR PBFREE | Central Semiconductor Corp | 4.934 | 1514-CMOZ43VTRPBFREECT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,01912 € | 62.140,00 € |
| Unit Price without VAT: | 0,01912 € |
|---|---|
| Unit Price with VAT: | 0,02275 € |







