Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM5Z43-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z43-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z43-AQ |
Description | MM5Z43-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z43-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 33 V |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B43T-7 | Diodes Incorporated | 3.520 | 31-BZT585B43T-7CT-ND | 0,22000 € | Parametric Equivalent |
| BZT585B43TQ-7 | Diodes Incorporated | 0 | BZT585B43TQ-7DI-ND | 0,06617 € | Parametric Equivalent |
| BZX585-B43-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B43-QXCT-ND | 0,09000 € | Parametric Equivalent |
| BZX585-C43-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C43-QXCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03059 € | 122,36 € |
| 8.000 | 0,02736 € | 218,88 € |
| 12.000 | 0,02571 € | 308,52 € |
| 20.000 | 0,02386 € | 477,20 € |
| 28.000 | 0,02276 € | 637,28 € |
| 40.000 | 0,02169 € | 867,60 € |
| Unit Price without VAT: | 0,03059 € |
|---|---|
| Unit Price with VAT: | 0,03640 € |



