
BZT52-B27S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B27S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B27S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B27S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B27S-AU_R1_000A1 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04418 € | 44,18 € |
| 2.000 | 0,03911 € | 78,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01791 € | 89,55 € |
| 10.000 | 0,01593 € | 159,30 € |
| 15.000 | 0,01491 € | 223,65 € |
| 25.000 | 0,01377 € | 344,25 € |
| 35.000 | 0,01309 € | 458,15 € |
| 50.000 | 0,01243 € | 621,50 € |
| 125.000 | 0,01099 € | 1.373,75 € |
| 250.000 | 0,01009 € | 2.522,50 € |
| 500.000 | 0,00934 € | 4.670,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







