
PESD2V8R1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD2V8R1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD2V8R1BSFYLCT-ND - Cut Tape (CT) 1727-PESD2V8R1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2V8R1BSFYL |
Description | TVS DIODE 2.8VWM 5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 5V Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µA) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14760 € | 14,76 € |
| 500 | 0,10890 € | 54,45 € |
| 1.000 | 0,09635 € | 96,35 € |
| 2.000 | 0,08577 € | 171,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06818 € | 613,62 € |
| 18.000 | 0,06204 € | 1.116,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






