
BZT52-B15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B15-AU_R1_000A1 |
Description | DIODE ZENER 15V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02539 € | 76,17 € |
| 6.000 | 0,02370 € | 142,20 € |
| 9.000 | 0,01947 € | 175,23 € |
| 15.000 | 0,01862 € | 279,30 € |
| 21.000 | 0,01777 € | 373,17 € |
| 30.000 | 0,01151 € | 345,30 € |
| 75.000 | 0,01061 € | 795,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03800 € | 19,00 € |
| 1.000 | 0,03541 € | 35,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03758 € | 18,79 € |
| 1.000 | 0,03541 € | 35,41 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

