TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858B_R1_00001

DigiKey Part Number
3757-BC858B_R1_00001TR-ND - Tape & Reel (TR)
3757-BC858B_R1_00001CT-ND - Cut Tape (CT)
3757-BC858B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858B_R1_00001
Description
TRANS PNP 30V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11200 €1,12 €
1000,06940 €6,94 €
5000,05076 €25,38 €
1.0000,04468 €44,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03693 €110,79 €
6.0000,03302 €198,12 €
9.0000,03102 €279,18 €
15.0000,02877 €431,55 €
21.0000,02744 €576,24 €
30.0000,02614 €784,20 €
75.0000,02330 €1.747,50 €
150.0000,02154 €3.231,00 €
300.0000,02006 €6.018,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €