
BC858A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC858A_R1_00001TR-ND - Tape & Reel (TR) 3757-BC858A_R1_00001CT-ND - Cut Tape (CT) 3757-BC858A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858A_R1_00001 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02216 € | 66,48 € |
| 6.000 | 0,01966 € | 117,96 € |
| 9.000 | 0,01838 € | 165,42 € |
| 15.000 | 0,01694 € | 254,10 € |
| 21.000 | 0,01608 € | 337,68 € |
| 30.000 | 0,01525 € | 457,50 € |
| 75.000 | 0,01343 € | 1.007,25 € |
| 150.000 | 0,01230 € | 1.845,00 € |
| 300.000 | 0,01135 € | 3.405,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04280 € | 4,28 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02711 € | 27,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03788 € | 18,94 € |
| 1.000 | 0,03322 € | 33,22 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

