Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BW_R1_00001

DigiKey Part Number
3757-BC856BW_R1_00001TR-ND - Tape & Reel (TR)
3757-BC856BW_R1_00001CT-ND - Cut Tape (CT)
3757-BC856BW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BW_R1_00001
Description
TRANS PNP 65V 0.1A SOT-323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856AW,115Nexperia USA Inc.3.1831727-6195-1-ND0,11000 €Similar
BC856BWDiotec Semiconductor6.7314878-BC856BWCT-ND0,13000 €Similar
In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02338 €70,14 €
6.0000,02076 €124,56 €
9.0000,01942 €174,78 €
15.0000,01791 €268,65 €
21.0000,01701 €357,21 €
30.0000,01614 €484,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07700 €0,77 €
1000,04780 €4,78 €
5000,03460 €17,30 €
1.0000,03029 €30,29 €
Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08500 €0,85 €
1000,05220 €5,22 €
5000,03788 €18,94 €
1.0000,03322 €33,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €