
BC807-25-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC807-25-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC807-25-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC807-25-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25-AU_R1_000A1 |
Description | TRANS PNP 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04460 € | 4,46 € |
| 500 | 0,03222 € | 16,11 € |
| 1.000 | 0,02819 € | 28,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02306 € | 69,18 € |
| 6.000 | 0,02046 € | 122,76 € |
| 9.000 | 0,01913 € | 172,17 € |
| 15.000 | 0,01764 € | 264,60 € |
| 21.000 | 0,01675 € | 351,75 € |
| 30.000 | 0,01589 € | 476,70 € |
| 75.000 | 0,01400 € | 1.050,00 € |
| 150.000 | 0,01282 € | 1.923,00 € |
| 300.000 | 0,01184 € | 3.552,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



