Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CDW_R1_00001

DigiKey Part Number
3757-BAT54CDW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54CDW_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54CDW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CDW_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.027
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04175 €125,25 €
6.0000,04006 €240,36 €
9.0000,03988 €358,92 €
15.0000,02239 €335,85 €
21.0000,02069 €434,49 €
30.0000,01925 €577,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,14200 €1,42 €
1000,06700 €6,70 €
5000,05722 €28,61 €
1.0000,05309 €53,09 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17500 €1,75 €
1000,10960 €10,96 €
5000,08112 €40,56 €
1.0000,07190 €71,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €