
BAT400D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT400D_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT400D_R1_00001 |
Description | DIODE SCHOTTKY 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276.000 | 0,02471 € | 6.819,96 € |
| Unit Price without VAT: | 0,02471 € |
|---|---|
| Unit Price with VAT: | 0,02940 € |


